AIMC-Q0201HQ-3N5S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0201HQ-6N8H-T

DigiKey Part Number
535-AIMC-Q0201HQ-6N8H-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0201HQ-6N8H-TCT-ND - Cut Tape (CT)
535-AIMC-Q0201HQ-6N8H-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0201HQ-6N8H-T
Description
IND 6.8NH 0.3A 600MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
3.9GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,10500 Kč21,05 Kč
1001,64190 Kč164,19 Kč
1 0001,19375 Kč1 193,75 Kč
5 0001,15943 Kč5 797,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,66482 Kč9 972,30 Kč
30 0000,64227 Kč19 268,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč