
AIMC-Q0201HQ-15NH-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0201HQ-15NH-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0201HQ-15NH-TCT-ND - Cut Tape (CT) 535-AIMC-Q0201HQ-15NH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0201HQ-15NH-T |
Description | FIXED IND 15NH 250MA 850 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 250 mA 850mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 2.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,79110 Kč | 179,11 Kč |
| 1 000 | 1,47322 Kč | 1 473,22 Kč |
| 5 000 | 1,28499 Kč | 6 424,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,68970 Kč | 10 345,50 Kč |
| 30 000 | 0,65036 Kč | 19 510,80 Kč |
| 45 000 | 0,62841 Kč | 28 278,45 Kč |
| 75 000 | 0,60183 Kč | 45 137,25 Kč |
| 105 000 | 0,58496 Kč | 61 420,80 Kč |
| 150 000 | 0,56761 Kč | 85 141,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

