

AIMC-0402-15NJ-T | |
|---|---|
DigiKey Part Number | 535-11501-2-ND - Tape & Reel (TR) 535-11501-1-ND - Cut Tape (CT) 535-11501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-15NJ-T |
Description | FIXED IND 15NH 300MA 600MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-15NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60400 Kč | 6,04 Kč |
| 100 | 0,49160 Kč | 49,16 Kč |
| 1 000 | 0,40369 Kč | 403,69 Kč |
| 5 000 | 0,35199 Kč | 1 759,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31289 Kč | 3 128,90 Kč |
| 20 000 | 0,30990 Kč | 6 198,00 Kč |
| 30 000 | 0,30231 Kč | 9 069,30 Kč |
| 50 000 | 0,28950 Kč | 14 475,00 Kč |
| 70 000 | 0,28136 Kč | 19 695,20 Kč |
| 100 000 | 0,27904 Kč | 27 904,00 Kč |
| 250 000 | 0,23828 Kč | 59 570,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

