


AFS869S3-T | |
|---|---|
DigiKey Part Number | 535-9247-2-ND - Tape & Reel (TR) 535-9247-1-ND - Cut Tape (CT) 535-9247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS869S3-T |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS869S3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 8MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 39,76200 Kč | 994,05 Kč |
| 50 | 37,39740 Kč | 1 869,87 Kč |
| 100 | 35,18000 Kč | 3 518,00 Kč |
| 250 | 32,44696 Kč | 8 111,74 Kč |
| 500 | 30,52186 Kč | 15 260,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,85434 Kč | 40 854,34 Kč |
| 2 000 | 38,42655 Kč | 76 853,10 Kč |
| 3 000 | 37,07260 Kč | 111 217,80 Kč |
| 5 000 | 35,43303 Kč | 177 165,15 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |




