New Product
915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0087-T

DigiKey Part Number
535-AFII-SW-0087-TTR-ND - Tape & Reel (TR)
535-AFII-SW-0087-TDKR-ND - Digi-Reel®
535-AFII-SW-0087-TCT-ND
Manufacturer
Manufacturer Product Number
AFII-SW-0087-T
Description
FILTER SAW 915MHZ, 26MHZ BW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
Meter Reading
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.056" (1.42mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,93733 Kč56 811,99 Kč
6 00017,81159 Kč106 869,54 Kč
9 00017,48084 Kč157 327,56 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1031,35000 Kč313,50 Kč
2528,90160 Kč722,54 Kč
5027,18400 Kč1 359,20 Kč
10025,56720 Kč2 556,72 Kč
25023,58160 Kč5 895,40 Kč
50022,18270 Kč11 091,35 Kč
1 00021,39654 Kč21 396,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
535-AFII-SW-0087-TCT-ND
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1031,35000 Kč313,50 Kč
2528,90160 Kč722,54 Kč
5027,18400 Kč1 359,20 Kč
10025,56720 Kč2 556,72 Kč
25023,58160 Kč5 895,40 Kč
50022,18270 Kč11 091,35 Kč
1 00021,39654 Kč21 396,54 Kč
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč