
AFII-SW-0075-Q-T | |
---|---|
DigiKey Part Number | 535-AFII-SW-0075-Q-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0075-Q-T |
Description | FILTER SAW 1202/1585 MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.202GHz, 1.5825GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB, 2.7dB 72MHz, 47MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.202GHz, 1.5825GHz | |
Bandwidth | 72MHz, 47MHz | |
Insertion Loss | 1.8dB, 2.7dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,31274 Kč | 57 938,22 Kč |
Unit Price without VAT: | 19,31274 Kč |
---|---|
Unit Price with VAT: | 23,36842 Kč |