New at DigiKey
1.227GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB 20MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0073-Q-T

DigiKey Part Number
535-AFII-SW-0073-Q-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFII-SW-0073-Q-T
Description
FILTER SAW 1227 MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.227GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB 20MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.227GHz
Bandwidth
20MHz
Insertion Loss
1.4dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.023" (0.58mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,56182 Kč49 685,46 Kč
Manufacturers Standard Package
Unit Price without VAT:16,56182 Kč
Unit Price with VAT:20,03980 Kč