
AFII-LW-0017 | |
|---|---|
DigiKey Part Number | 535-AFII-LW-0017TR-ND - Tape & Reel (TR) 535-AFII-LW-0017CT-ND - Cut Tape (CT) 535-AFII-LW-0017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LW-0017 |
Description | FILTER SAW 5.25GHZ 12-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.25GHz Center Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2dB 160MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Abracon LLC | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-SMD, No Lead |
Frequency - Center 5.25GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 160MHz | Size / Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 57,26900 Kč | 572,69 Kč |
| 25 | 52,81440 Kč | 1 320,36 Kč |
| 50 | 49,68200 Kč | 2 484,10 Kč |
| 100 | 46,73300 Kč | 4 673,30 Kč |
| 250 | 43,10332 Kč | 10 775,83 Kč |
| 500 | 40,54642 Kč | 20 273,21 Kč |
| 1 000 | 39,88614 Kč | 39 886,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,73925 Kč | 134 957,00 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |


