RF ANTENNA 2G, 3G, 4G, 5G, BeiDou, GNSS, GLONASS, GSM, IoT, M2M, QZSS, Wi-Fi Flat Patch I-PEX1 Female Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC8513U4GS-0050S

DigiKey Part Number
535-AFC8513U4GS-0050S-ND
Manufacturer
Manufacturer Product Number
AFC8513U4GS-0050S
Description
5G/4G/LTE FLEXIBLE ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, BeiDou, GNSS, GLONASS, GSM, IoT, M2M, QZSS, Wi-Fi Flat Patch I-PEX1 Female Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.349GHz
Frequency Range
698MHz ~ 4GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
3
Return Loss
-
Gain
5dBi
Power - Max
5 W
Features
Cable - 50mm
Termination
I-PEX1 Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
2G, 3G, 4G, 5G, BeiDou, GNSS, GLONASS, GSM, IoT, M2M, QZSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000131,23729 Kč131 237,29 Kč
Manufacturers Standard Package
Unit Price without VAT:131,23729 Kč
Unit Price with VAT:158,79712 Kč