
AFBC-SF0402-461T | |
|---|---|
DigiKey Part Number | 535-AFBC-SF0402-461TTR-ND - Tape & Reel (TR) 535-AFBC-SF0402-461TCT-ND - Cut Tape (CT) 535-AFBC-SF0402-461TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SF0402-461T |
Description | FERRITE BEAD 460 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 460 Ohms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 460 Ohms @ 900 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,70500 Kč | 27,05 Kč |
| 25 | 2,35520 Kč | 58,88 Kč |
| 50 | 2,10980 Kč | 105,49 Kč |
| 100 | 1,88500 Kč | 188,50 Kč |
| 250 | 1,61456 Kč | 403,64 Kč |
| 500 | 1,42854 Kč | 714,27 Kč |
| 1 000 | 1,25585 Kč | 1 255,85 Kč |
| 5 000 | 0,91026 Kč | 4 551,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91026 Kč | 9 102,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

