AFBC-SF0402-152T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SF0402-352T

DigiKey Part Number
535-AFBC-SF0402-352TTR-ND - Tape & Reel (TR)
535-AFBC-SF0402-352TCT-ND - Cut Tape (CT)
535-AFBC-SF0402-352TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SF0402-352T
Description
FERRITE BEAD 3.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.5 kOhms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 270mA 1.35Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
3.5 kOhms @ 900 MHz
Current Rating (Max)
270mA
DC Resistance (DCR) (Max)
1.35Ohm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,70500 Kč27,05 Kč
252,35520 Kč58,88 Kč
502,10980 Kč105,49 Kč
1001,88500 Kč188,50 Kč
2501,61456 Kč403,64 Kč
5001,44102 Kč720,51 Kč
1 0001,25585 Kč1 255,85 Kč
5 0000,91026 Kč4 551,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,26442 Kč12 644,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč