3.5 kOhms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 270mA 1.35Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SF0402-352T

DigiKey Part Number
535-AFBC-SF0402-352TTR-ND - Tape & Reel (TR)
535-AFBC-SF0402-352TCT-ND - Cut Tape (CT)
535-AFBC-SF0402-352TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SF0402-352T
Description
FERRITE BEAD 3.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.5 kOhms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 270mA 1.35Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
3.5 kOhms @ 900 MHz
Current Rating (Max)
270mA
DC Resistance (DCR) (Max)
1.35Ohm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,87700 Kč28,77 Kč
252,49440 Kč62,36 Kč
502,23420 Kč111,71 Kč
1001,99690 Kč199,69 Kč
2501,71092 Kč427,73 Kč
5001,51354 Kč756,77 Kč
1 0001,33085 Kč1 330,85 Kč
5 0001,12444 Kč5 622,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,91866 Kč9 186,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč