
AFBC-Q0603-300-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0603-300-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0603-300-TCT-ND - Cut Tape (CT) 535-AFBC-Q0603-300-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0603-300-T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,70140 Kč | 35,07 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 250 | 0,54344 Kč | 135,86 Kč |
| 500 | 0,48464 Kč | 242,32 Kč |
| 1 000 | 0,43046 Kč | 430,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33392 Kč | 1 335,68 Kč |
| 8 000 | 0,29082 Kč | 2 326,56 Kč |
| 12 000 | 0,26697 Kč | 3 203,64 Kč |
| 20 000 | 0,23829 Kč | 4 765,80 Kč |
| 28 000 | 0,23623 Kč | 6 614,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

