30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0402-300-T

DigiKey Part Number
535-AFBC-Q0402-300-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0402-300-TCT-ND - Cut Tape (CT)
535-AFBC-Q0402-300-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0402-300-T
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
250,66360 Kč16,59 Kč
500,60060 Kč30,03 Kč
1000,53750 Kč53,75 Kč
2500,46532 Kč116,33 Kč
5000,41534 Kč207,67 Kč
1 0000,36935 Kč369,35 Kč
5 0000,27537 Kč1 376,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27757 Kč2 775,70 Kč
20 0000,23829 Kč4 765,80 Kč
30 0000,23623 Kč7 086,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč