



AFAR3026-SN | |
|---|---|
DigiKey Part Number | 535-AFAR3026-SN-ND |
Manufacturer | |
Manufacturer Product Number | AFAR3026-SN |
Description | RFID ANTENNA 13.56MHZ 30X26.5MMW |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | 100mm Cable | |
Size / Dimension | 30.00mm L x 26.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,28100 Kč | 782,81 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 250 | 62,18012 Kč | 15 545,03 Kč |
| 900 | 58,04593 Kč | 52 241,34 Kč |
| 1 800 | 56,87600 Kč | 102 376,80 Kč |
| 2 700 | 55,85803 Kč | 150 816,68 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |







