

AFAC240020-M698 | |
---|---|
DigiKey Part Number | 535-AFAC240020-M698-ND |
Manufacturer | |
Manufacturer Product Number | AFAC240020-M698 |
Description | RF ANT LTE MIMO FPC |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 363,11314 Kč | 363 113,14 Kč |
Unit Price without VAT: | 363,11314 Kč |
---|---|
Unit Price with VAT: | 439,36690 Kč |