


AECW0801C09S-3000S | |
|---|---|
DigiKey Part Number | 535-AECW0801C09S-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECW0801C09S-3000S |
Description | ANTENNA GNSS+LTE MIMO+WIFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male (4) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5815GHz, 2.2GHz, 2.44GHz, 5.3625GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.5, 2, 2.5, 3 | |
Return Loss | - | |
Gain | 2.5dBi, 2dBic, 2.5dBi, 3dBi, 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male (4) | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,91000 Kč | 2 240,91 Kč |
| 10 | 1 877,80900 Kč | 18 778,09 Kč |
| 50 | 1 732,54920 Kč | 86 627,46 Kč |
| 100 | 1 687,58830 Kč | 168 758,83 Kč |
| Unit Price without VAT: | 2 240,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,50110 Kč |




