RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male (3) Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male (3) Panel
Abracon Antenna Solutions for Wireless Systems

AECS1806C03ZS-3000S

DigiKey Part Number
535-AECS1806C03ZS-3000S-ND
Manufacturer
Manufacturer Product Number
AECS1806C03ZS-3000S
Description
RF ANT 3IN1 LTE/GNSS/WIFI EXT SH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male (3) Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.5815GHz, 2.44175GHz
Frequency Range
698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.4835GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5, 2, 3
Return Loss
-
Gain
3.5dBi, 2dBic, 2dBi
Features
Cable - 3m, LNA
Termination
SMA Male (3)
Ingress Protection
IP67
Mounting Type
Panel
Height (Max)
2.720" (69.10mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 710,08000 Kč1 710,08 Kč
121 406,35833 Kč16 876,30 Kč
361 326,46111 Kč47 752,60 Kč
1081 267,78926 Kč136 921,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,08000 Kč
Unit Price with VAT:2 069,19680 Kč