


AECR1808X4S-3000S | |
|---|---|
DigiKey Part Number | 535-AECR1808X4S-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECR1808X4S-3000S |
Description | RF ANT 4IN1 4X5G NR / 4G / LTE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Dome SMA Male (4) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male (4) | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 409,73000 Kč | 2 409,73 Kč |
| 16 | 1 970,76750 Kč | 31 532,28 Kč |
| 32 | 1 904,85969 Kč | 60 955,51 Kč |
| 104 | 1 818,44702 Kč | 189 118,49 Kč |
| Unit Price without VAT: | 2 409,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 915,77330 Kč |

