


AECP0401G4ZS-3000S | |
|---|---|
DigiKey Part Number | 535-AECP0401G4ZS-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECP0401G4ZS-3000S |
Description | RF ANT 1561/1575/1602MHZ MOD SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.598" (15.20mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,35000 Kč | 390,35 Kč |
| 10 | 310,47600 Kč | 3 104,76 Kč |
| 25 | 290,49480 Kč | 7 262,37 Kč |
| 100 | 268,54130 Kč | 26 854,13 Kč |
| 300 | 256,29670 Kč | 76 889,01 Kč |
| 500 | 251,76812 Kč | 125 884,06 Kč |
| Unit Price without VAT: | 390,35000 Kč |
|---|---|
| Unit Price with VAT: | 472,32350 Kč |

