RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck SMA Adhesive
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEARBA048014-SG3

DigiKey Part Number
535-15208-ND
Manufacturer
Manufacturer Product Number
AEARBA048014-SG3
Description
RF ANT 1561/1575/1602MHZ DOME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Puck SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Puck
Manufacturer
Abracon LLC
Number of Bands
1
Series
VSWR
2
Packaging
Box
Gain
5.78dBi, 4.27dBi, 5.65dBi
Part Status
Active
Features
Cable - 5m, LNA
RF Family/Standard
Navigation
Termination
SMA
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
0.551" (14.00mm)
Frequency Range
1.559GHz ~ 1.610GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1001 237,21060 Kč123 721,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,21060 Kč
Unit Price with VAT:1 497,02483 Kč