RF ANTENNA Beidou, Galileo, GLONASS, GPS Module TNC-K Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GPS Module TNC-K Screw
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEAGMK148060-S1575

DigiKey Part Number
535-14502-ND
Manufacturer
Manufacturer Product Number
AEAGMK148060-S1575
Description
RF ANT MODULE SMA CONN SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Module TNC-K Screw
Datasheet
 Datasheet
EDA/CAD Models
AEAGMK148060-S1575 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.232GHz, 1.587GHz
Frequency Range
1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.615GHz
Antenna Type
Module
Number of Bands
2
VSWR
2
Return Loss
-
Gain
38dBi
Features
LNA
Termination
TNC-K
Ingress Protection
-
Mounting Type
Screw
Height (Max)
2.362" (60.00mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 412,31000 Kč4 412,31 Kč
123 729,10500 Kč44 749,26 Kč
363 549,36778 Kč127 777,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 412,31000 Kč
Unit Price with VAT:5 338,89510 Kč