



AEACBK189085-MLWFGL5 | |
|---|---|
DigiKey Part Number | 535-AEACBK189085-MLWFGL5-ND |
Manufacturer | |
Manufacturer Product Number | AEACBK189085-MLWFGL5 |
Description | AM/FM/GPS/WIFI/LTE MIMO COMB ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS, LTE, Wi-Fi Module SMA, Mini-DIN Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEACBK189085-MLWFGL5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.0745MHz, 92MHz, 829MHz, 1.176GHz, 1.575GHz, 2.2GHz, 2.4417GHz, 3.35GHz, 5.4GHz | |
Frequency Range | 520kHz ~ 1.629MHz, 76MHz ~ 108MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.4835GHz, 2.9GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 1dBi, 8dBi, 4dBi, 4dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA, Mini-DIN Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 787,75000 Kč | 4 787,75 Kč |
| 16 | 3 998,96438 Kč | 63 983,43 Kč |
| 32 | 3 880,56156 Kč | 124 177,97 Kč |
| Unit Price without VAT: | 4 787,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 793,17750 Kč |

