



AEACBK046014-C2WG | |
|---|---|
DigiKey Part Number | 535-14499-ND |
Manufacturer | |
Manufacturer Product Number | AEACBK046014-C2WG |
Description | RF ANT 2.45GHZ MODULE SMA CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GLONASS, GPS, ISM, Wi-Fi, Zigbee™ Module SMA Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | LNA | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 0.571" (14.50mm) | |
Applications | Bluetooth, GLONASS, GPS, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 10 | 540,11100 Kč | 5 401,11 Kč |
| 25 | 508,21880 Kč | 12 705,47 Kč |
| 100 | 473,17730 Kč | 47 317,73 Kč |
| 300 | 453,63240 Kč | 136 089,72 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |

