RF ANTENNA 2G, 3G, 4G, GSM, GPS, GNSS, LTE Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, GSM, GPS, GNSS, LTE Dome SMA Male Magnetic
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBD081016-C2LG

DigiKey Part Number
535-14718-ND
Manufacturer
Manufacturer Product Number
AEACBD081016-C2LG
Description
LTE/GPS MAGNETIC MOUNT COMBO ANT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GSM, GPS, GNSS, LTE Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2, 3
Return Loss
-
Gain
2.5dBi, 2dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.638" (16.20mm)
Applications
2G, 3G, 4G, GSM, GPS, GNSS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100645,02920 Kč64 502,92 Kč
Manufacturers Standard Package
Unit Price without VAT:645,02920 Kč
Unit Price with VAT:780,48533 Kč