RF ANTENNA 2G, 3G, GPS, GSM, Wi-Fi Dome SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, GPS, GSM, Wi-Fi Dome SMA Male Adhesive
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBA059015-C3GSW

DigiKey Part Number
535-14689-ND
Manufacturer
Manufacturer Product Number
AEACBA059015-C3GSW
Description
RF ANT GPS/GSM/WIFI COMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, GPS, GSM, Wi-Fi Dome SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.575GHz, 1.94GHz, 2.442GHz
Frequency Range
824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.484GHz
Antenna Type
Dome
Number of Bands
4
VSWR
1.5, 2
Return Loss
-
Gain
2dBi, 3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.591" (15.00mm)
Applications
2G, 3G, GPS, GSM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100598,40100 Kč59 840,10 Kč
Unit Price without VAT:598,40100 Kč
Unit Price with VAT:724,06521 Kč