RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Adhesive
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBA050018-SG3

DigiKey Part Number
535-14816-ND
Manufacturer
Manufacturer Product Number
AEACBA050018-SG3
Description
RF ANT MULTIBAND MOD SMA ML ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
5dBi
Features
LNA
Termination
SMA
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.708" (18.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100838,30530 Kč83 830,53 Kč
Manufacturers Standard Package
Unit Price without VAT:838,30530 Kč
Unit Price with VAT:1 014,34941 Kč