



AEACAD097015-S698 | |
|---|---|
DigiKey Part Number | 535-14692-ND |
Manufacturer | |
Manufacturer Product Number | AEACAD097015-S698 |
Description | RF ANT 4G/ LTE MAG MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 3m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.819" (97.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,80000 Kč | 542,80 Kč |
| 10 | 436,67400 Kč | 4 366,74 Kč |
| 50 | 388,47560 Kč | 19 423,78 Kč |
| 100 | 381,06330 Kč | 38 106,33 Kč |
| 250 | 367,18448 Kč | 91 796,12 Kč |
| 500 | 358,82306 Kč | 179 411,53 Kč |
| Unit Price without VAT: | 542,80000 Kč |
|---|---|
| Unit Price with VAT: | 656,78800 Kč |


