



AEACAC195013-S915 | |
|---|---|
DigiKey Part Number | 535-14820-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC195013-S915 |
Description | RF ANT 915MHZ WHIP TILT SMA ML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 903MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.677" (195.00mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,68700 Kč | 2 416,87 Kč |
| 25 | 225,52680 Kč | 5 638,17 Kč |
| 100 | 207,77520 Kč | 20 777,52 Kč |
| 250 | 199,31216 Kč | 49 828,04 Kč |
| 500 | 194,21218 Kč | 97 106,09 Kč |
| 1 000 | 190,01405 Kč | 190 014,05 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |


