


ADFC18-2450.00-A-T | |
|---|---|
DigiKey Part Number | 535-12209-2-ND - Tape & Reel (TR) 535-12209-1-ND - Cut Tape (CT) 535-12209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADFC18-2450.00-A-T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.6dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADFC18-2450.00-A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,61280 Kč | 561,28 Kč |
| 250 | 5,17560 Kč | 1 293,90 Kč |
| 500 | 4,86860 Kč | 2 434,30 Kč |
| 1 000 | 4,57924 Kč | 4 579,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,05209 Kč | 16 208,36 Kč |
| 8 000 | 3,81166 Kč | 30 493,28 Kč |
| 12 000 | 3,67764 Kč | 44 131,68 Kč |
| 20 000 | 3,51544 Kč | 70 308,80 Kč |
| 28 000 | 3,41248 Kč | 95 549,44 Kč |
| 40 000 | 3,30657 Kč | 132 262,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


