
ADCT-E02R7SA407R | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA407R-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA407R |
Description | CAP 400F 2.7 V THT 0% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.6mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 400 F | Size / Dimension 1.378" Dia x 2.756" L (35.00mm x 70.00mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| 10 | 376,53600 Kč | 3 765,36 Kč |
| 50 | 338,58440 Kč | 16 929,22 Kč |
| 270 | 313,49548 Kč | 84 643,78 Kč |
| 540 | 306,16133 Kč | 165 327,12 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |


