


ADCR-X02R7SB105PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB105PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB105PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB105PT |
Description | CAP 1F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 240mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 50 | 11,86380 Kč | 593,19 Kč |
| 100 | 10,84550 Kč | 1 084,55 Kč |
| 500 | 9,12448 Kč | 4 562,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,59217 Kč | 8 592,17 Kč |
| 2 000 | 8,15395 Kč | 16 307,90 Kč |
| 3 000 | 7,93444 Kč | 23 803,32 Kč |
| 5 000 | 7,69119 Kč | 38 455,95 Kč |
| 7 000 | 7,54899 Kč | 52 842,93 Kč |
| 10 000 | 7,41217 Kč | 74 121,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



