ADCR-X02R7SA705QT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCR-X02R7SA506M

DigiKey Part Number
535-ADCR-X02R7SA506M-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ADCR-X02R7SA506M
Description
CAP 50F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1061,95000 Kč619,50 Kč
5056,50240 Kč2 825,12 Kč
18047,36133 Kč8 525,04 Kč
54045,05791 Kč24 331,27 Kč
1 08043,18758 Kč46 642,59 Kč
2 52041,30912 Kč104 098,98 Kč
5 04039,23169 Kč197 727,72 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč