


ADCR-X02R7SA505PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA505PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA505PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA505PT |
Description | CAP 5F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 135mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 135mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 50 | 21,39280 Kč | 1 069,64 Kč |
| 100 | 19,04520 Kč | 1 904,52 Kč |
| 500 | 17,19274 Kč | 8 596,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,25959 Kč | 16 259,59 Kč |
| 2 000 | 15,56960 Kč | 31 139,20 Kč |
| 3 000 | 15,22390 Kč | 45 671,70 Kč |
| 5 000 | 14,84067 Kč | 74 203,35 Kč |
| 7 000 | 14,61668 Kč | 102 316,76 Kč |
| 10 000 | 14,40104 Kč | 144 010,40 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


