
ADCR-X02R7SA306Q | |
---|---|
DigiKey Part Number | 535-ADCR-X02R7SA306Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA306Q |
Description | CAP 30F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,28000 Kč | 72,28 Kč |
10 | 51,86700 Kč | 518,67 Kč |
50 | 46,46760 Kč | 2 323,38 Kč |
220 | 39,39523 Kč | 8 666,95 Kč |
660 | 35,82286 Kč | 23 643,09 Kč |
1 100 | 34,17105 Kč | 37 588,15 Kč |
2 640 | 33,59334 Kč | 88 686,42 Kč |
5 060 | 31,90946 Kč | 161 461,87 Kč |
Unit Price without VAT: | 72,28000 Kč |
---|---|
Unit Price with VAT: | 87,45880 Kč |