10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-X02R7SA106QT

DigiKey Part Number
535-ADCR-X02R7SA106QTCT-ND - Cut Tape (CT)
535-ADCR-X02R7SA106QTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ADCR-X02R7SA106QT
Description
CAP 10F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 83mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
83mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1034,03800 Kč340,38 Kč
5027,73000 Kč1 386,50 Kč
10025,78340 Kč2 578,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60022,20328 Kč13 321,97 Kč
1 20021,23528 Kč25 482,34 Kč
1 80020,75011 Kč37 350,20 Kč
3 00020,21246 Kč60 637,38 Kč
4 20019,89815 Kč83 572,23 Kč
6 00019,59572 Kč117 574,32 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč