2 F (EDLC) Supercapacitor 2.7 V Radial, Can 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 F (EDLC) Supercapacitor 2.7 V Radial, Can 260mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-T02R7SB205MB

DigiKey Part Number
535-ADCR-T02R7SB205MB-ND
Manufacturer
Manufacturer Product Number
ADCR-T02R7SB205MB
Description
CAPACITOR 2F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 F (EDLC) Supercapacitor 2.7 V Radial, Can 260mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
2 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,58100 Kč235,81 Kč
5018,86040 Kč943,02 Kč
12017,06608 Kč2 047,93 Kč
60014,73010 Kč8 838,06 Kč
1 08014,10794 Kč15 236,58 Kč
2 52013,37389 Kč33 702,20 Kč
5 04012,89036 Kč64 967,41 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč