


ADCR-S02R7SB505MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SB505MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SB505MB |
Description | CAPACITOR 5F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 50 | 23,27420 Kč | 1 163,71 Kč |
| 120 | 21,17125 Kč | 2 540,55 Kč |
| 600 | 18,43065 Kč | 11 058,39 Kč |
| 1 080 | 17,70073 Kč | 19 116,79 Kč |
| 2 520 | 16,83923 Kč | 42 434,86 Kč |
| 5 040 | 16,27170 Kč | 82 009,37 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

