Parametric Equivalent
Parametric Equivalent



ADCR-S02R7SA605MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA605MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA605MB |
Description | CAPACITOR 6F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 75mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 6 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SA605MB | Abracon LLC | 0 | 535-ADCR-E02R7SA605MB-ND | 17,01985 Kč | Parametric Equivalent |
| ADCR-T02R7SA605MB | Abracon LLC | 0 | 535-ADCR-T02R7SA605MB-ND | 17,01985 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 17,01985 Kč | 18 381,44 Kč |
| Unit Price without VAT: | 17,01985 Kč |
|---|---|
| Unit Price with VAT: | 20,59402 Kč |



