


ADCR-S02R7SA306MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA306MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA306MB |
Description | CAPACITOR 30F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 30 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 67,23600 Kč | 672,36 Kč |
| 50 | 56,67360 Kč | 2 833,68 Kč |
| 100 | 53,40630 Kč | 5 340,63 Kč |
| 500 | 49,37848 Kč | 24 689,24 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

