25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-S02R7SA256MB

DigiKey Part Number
535-ADCR-S02R7SA256MB-ND
Manufacturer
Manufacturer Product Number
ADCR-S02R7SA256MB
Description
CAPACITOR 25F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
25 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1058,71000 Kč587,10 Kč
5049,09340 Kč2 454,67 Kč
10046,12210 Kč4 612,21 Kč
50041,09182 Kč20 545,91 Kč
1 00039,53419 Kč39 534,19 Kč
2 50037,88854 Kč94 721,35 Kč
5 00036,89601 Kč184 480,05 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč