


ADCR-E02R7SA205MB | |
|---|---|
DigiKey Part Number | 535-ADCR-E02R7SA205MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-E02R7SA205MB |
Description | CAPACITOR 2F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 140mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 50 | 18,13380 Kč | 906,69 Kč |
| 120 | 16,40992 Kč | 1 969,19 Kč |
| 600 | 14,16350 Kč | 8 498,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

