400 F (EDLC) Supercapacitor 2.7 V Radial, Can 4.7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-T02R7SA407Q

DigiKey Part Number
535-ADCN-T02R7SA407Q-ND
Manufacturer
Manufacturer Product Number
ADCN-T02R7SA407Q
Description
CAP 400F 3V THROUGH HOLE
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.7 V Radial, Can 4.7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
400 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
4.7mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.717" (69.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,91000 Kč338,91 Kč
10265,75100 Kč2 657,51 Kč
Unit Price without VAT:338,91000 Kč
Unit Price with VAT:410,08110 Kč