220 F (EDLC) Supercapacitor 2.7 V Radial, Can 8.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-T02R7SA227M

DigiKey Part Number
535-ADCN-T02R7SA227M-ND
Manufacturer
Manufacturer Product Number
ADCN-T02R7SA227M
Description
CAP 220F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 F (EDLC) Supercapacitor 2.7 V Radial, Can 8.4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
8.4mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.087" (53.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,65000 Kč236,65 Kč
45160,20533 Kč7 209,24 Kč
90153,15478 Kč13 783,93 Kč
135149,62089 Kč20 198,82 Kč
540140,16748 Kč75 690,44 Kč
1 035138,53202 Kč143 380,64 Kč
Manufacturers Standard Package
Unit Price without VAT:236,65000 Kč
Unit Price with VAT:286,34650 Kč