
ADCN-T02R7SA157M | |
|---|---|
DigiKey Part Number | 535-ADCN-T02R7SA157M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-T02R7SA157M |
Description | CAP 150F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 2.7 V Radial, Can 9.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 9.8mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 122,85393 Kč | 82 557,84 Kč |
| Unit Price without VAT: | 122,85393 Kč |
|---|---|
| Unit Price with VAT: | 148,65326 Kč |

