120 F (EDLC) Supercapacitor 2.7 V Radial, Can 10.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-T02R7SA127Q

DigiKey Part Number
535-ADCN-T02R7SA127Q-ND
Manufacturer
Manufacturer Product Number
ADCN-T02R7SA127Q
Description
CAP 120F 3V THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 F (EDLC) Supercapacitor 2.7 V Radial, Can 10.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
120 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
10.5mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.087" (53.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10129,03300 Kč1 290,33 Kč
84107,50226 Kč9 030,19 Kč
168102,84518 Kč17 277,99 Kč
50497,08992 Kč48 933,32 Kč
1 00894,27102 Kč95 025,19 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč