
ADCN-T02R7SA107M | |
|---|---|
DigiKey Part Number | 535-ADCN-T02R7SA107M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-T02R7SA107M |
Description | CAP 100F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 11.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 11.2mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 94,44900 Kč | 944,49 Kč |
| 84 | 77,56262 Kč | 6 515,26 Kč |
| 168 | 73,91048 Kč | 12 416,96 Kč |
| 504 | 69,39756 Kč | 34 976,37 Kč |
| 1 008 | 67,18714 Kč | 67 724,64 Kč |
| 2 520 | 64,85224 Kč | 163 427,64 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

