220 F (EDLC) Supercapacitor 3 V Radial, Can 8.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-S03R0SA227Q

DigiKey Part Number
535-ADCN-S03R0SA227Q-ND
Manufacturer
Manufacturer Product Number
ADCN-S03R0SA227Q
Description
CAP 220F 3V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 F (EDLC) Supercapacitor 3 V Radial, Can 8.4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
8.4mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.087" (53.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
45166,61222 Kč7 497,55 Kč
90159,27911 Kč14 335,12 Kč
135155,60452 Kč21 006,61 Kč
540145,77394 Kč78 717,93 Kč
1 035142,32160 Kč147 302,86 Kč
Manufacturers Standard Package
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč