
ADCN-S03R0SA227M | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA227M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA227M |
Description | CAP 220F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 3 V Radial, Can 8.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 8.4mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 45 | 166,61222 Kč | 7 497,55 Kč |
| 90 | 159,27911 Kč | 14 335,12 Kč |
| 135 | 155,60452 Kč | 21 006,61 Kč |
| 540 | 145,77394 Kč | 78 717,93 Kč |
| 1 035 | 142,32160 Kč | 147 302,86 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |

