150 F (EDLC) Supercapacitor 3 V Radial, Can 9.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCN-S03R0SA157Q

DigiKey Part Number
535-ADCN-S03R0SA157Q-ND
Manufacturer
Manufacturer Product Number
ADCN-S03R0SA157Q
Description
CAP 150F 3V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 F (EDLC) Supercapacitor 3 V Radial, Can 9.8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
150 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
9.8mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.087" (53.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
672122,85393 Kč82 557,84 Kč
Unit Price without VAT:122,85393 Kč
Unit Price with VAT:148,65326 Kč